Hardware, Tools...
Semiconductor & Sensor
     DIP Package
     SMD package
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 77
Total accessing: 9781211
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
FDC6420C
MOSFET N/P-Channel 20V 3.0A SSOT-6 (Update 17/03/2015)
Part No.:  FDC6420C
Date added::  18/04/2012
Brand:  Fairchild
Origin:  Genuine
Package:  SOT23(6)
Category:  N&P-Channel MOSFETs
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 10,000 9,500 9,000 8,500 8,000
Product Unit:  pcs
In stock:  1753 pcs
Views:  10511
Quantity: 
  1. Product information
  2. Products equivalent
FDC6420C MOSFET N/P-Channel 20V 3.0A SSOT-6

Datasheets FDC6420C
Standard Package 3,000
Category Discrete Semiconductor Products
Family FETs - Arrays
Series PowerTrench®
Packaging Tape & Reel (TR)
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 3A, 2.2A
Rds On (Max) @ Id, Vgs 70 mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) @ Vgs 4.6nC @ 4.5V
Input Capacitance (Ciss) @ Vds 324pF @ 10V
Power - Max 700mW
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-SSOT
Dynamic Catalog N and P-Channel Logic Level Gate FETs
Other Names FDC6420C-ND
jQuery(this).corner();
FDS8333C (80)
MOSFET N/P-CH 30V 4.1 / 3.4A SOIC8
Retail Price: