Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 86
Total accessing: 10207859
 
Filter by Manufacturer

Semiconductor & Sensor >
Memory ICs > Serial Flash Memory > AT25DF041A-SSH
Images are for reference only, Please See Product Specifications
AT25DF041A-SSH
AT25DF041A-SSH (Update 17/08/2022)
Part No.:  AT25DF041A-SSH
Date added::  31/01/2013
Brand:  ATMEL
Origin:  Genuine
Package:  SOIC(8)
Category:  Memory
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 50,000 48,000 46,000 44,000 42,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  9029
Quantity: 
  1. Product information
 Description:
4-Mbit, 70 MHz Serial Firmware DataFlash®, SPI Mode 0 and 3 Compatible, Byte and Page Program, Block Erase (4KB, 32KB, and 64KB) and Chip Erase, Individual Sector Protection with Global Protect/Unprotect Feature, Hardware and Software Locking, Automatic Erase/Program Fail Checking/Reporting, JEDEC Standard ID, 8-Lead SOIC (150-mil and 200-mil) and 8-Contact UDFN (5mm x 6mm x 0.6mm).
 
 Key Parameters:
 
Parameters Value
Density 4M
I/O Pins 8
Interface Type SPI
Page Size (Bytes) 256
Vcc (V) 2.7-3.6
Pb-Free Packages     SOIC (150mil) 8
 SOIC (208mil) 8

 Document and link:
 
  Software file: 
Register to download AT25DF041A IBIS Model
IBIS model for the AT25DF041A