Visitors Online : 215
Total accessing: 8351735
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ATtiny13A-PU
MCU 8BIT 1KB FLASH DIP-8 (Update 23/08/2023)
Part No.:  ATtiny13A-PU
Date added::  12/11/2013
Brand:  ATMEL
Origin:  Genuine
Package:  DIP(8)
Category:  AVR® ATtiny
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (USD) 2.00 1.98 1.95 1.90
Product Unit:  pcs
In stock:  100 pcs
Views:  9315
Quantity: 
  1. Product information
  2. Products related
ATtiny13A-PU MCU 8BIT 1KB FLASH DIP-8

Datasheets ATTINY13A Manual
ATTINY13A Summary
Standard Package  50
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series AVR® ATtiny
Packaging  Tube 
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 6
Program Memory Size 1KB (512 x 16)
Program Memory Type FLASH
EEPROM Size 64 x 8
RAM Size 64 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Other Names ATTINY13APU
jQuery(this).corner();
AD-HV (28)
Adapter AVR HV-Parallel
Retail Price:
jQuery(this).corner();
IC8DIP300 (1160)
8-pin IC Socket DIP300
Retail Price: