Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 24
Total accessing: 9792556
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
UA741CP
General-Purpose Operational Amplifier (Frequency Compensated) (Update 02/10/2025)
Part No.:  UA741CP
Date added::  13/01/2023
Origin:  Genuine
Package:  DIP(4)
Category:  OpAmp
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (USD) 0.35 0.34 0.33 0.32
Product Unit:  pcs
In stock:  88 pcs
Views:  1718
Quantity: 
  1. Product information
UA741CP - General-Purpose Operational Amplifier (Frequency Compensated)

Document: DataSheet


Features:
  • Slew Rate: 0.5V/µs
  • Gain Bandwidth Product: 1 MHz
  • Current - Input Bias: 80 nA
  • Voltage - Input Offset: 1 mV
  • Current - Supply: 1.7mA
  • Current - Output / Channel: 25 mA
  • Voltage - Supply Span (Min): 7 V
  • Voltage - Supply Span (Max): 36 V
  • Current - Input Bias: 80 nA
  • Voltage - Input Offset: 1 mV
  • Current - Supply: 1.7mA
  • Current - Output / Channel: 25 mA
  • Voltage - Supply Span (Min): 7 V
  • Voltage - Supply Span (Max): 36 V
  • Operating Temperature: 0°C ~ 70°C
  • Mounting Type: Through Hole
  • Package / Case: 8-DIP (0.300", 7.62mm)
  • Supplier Device Package: 8-PDIP