Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 37
Total accessing: 9364205
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
BZV55-C18
DIODE ZENER 18V 500 mW (Update 24/10/2022)
Part No.:  BZV55-C18
Date added::  24/10/2022
Brand:  NXP
Origin:  Genuine
Package:  SOD-80C(2)
Category:  Diode Zener
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500 - 999 1000 - 2499 2500+
Unit price (VNĐ) 1,000 950 900 850 800
Product Unit:  pcs
In stock:  2480 pcs
Views:  1533
Quantity: 
  1. Product information
BZV55-C18 DIODE ZENER 18V 500 mW

Datasheets BZV55 Series
Standard Package  2,500
Category Discrete Semiconductor Products
Family Diodes - Zener - Single
Series -
Packaging  Tape & Reel (TR) 
Voltage - Zener (Nom) (Vz) 18V
Tolerance ±5%
Current - Reverse Leakage @ Vr 50 nA @ 12.6V
Power - Max 500mW
Impedance (Max) (Zzt) 45 Ohm
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 200°C
Mounting Type Surface Mount
Package / Case SOD-80C
Supplier Device Package DO-213AC, MINI-MELF, SOD-80