Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 25
Total accessing: 9792465
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LM339D
LM339D SOIC-14 (Update 03/03/2025)
Date added::  13/10/2022
Origin:  Genuine
Package:  SOIC(14)
Category: 
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 499 500+
Unit price (VNĐ) 3,500 3,400 3,300 3,200
Product Unit:  pcs
In stock:  462 pcs
Views:  1768
Quantity: 
  1. Product information
LM339D - Quad Differential Comparator  DataSheet

Features
  • Single Supply or Dual Supplies
  • Wide Range of Supply Voltage
    • Max Rating: 2 V to 36 V
    • Tested to 30 V: Non-V Devices
    • Tested to 32 V: V-Suffix Devices
  • Low Supply-Current Drain Independent of
    Supply Voltage: 0.8 mA (Typ)
  • Low Input Bias Current: 25 nA (Typ)
  • Low Input Offset Current: 3 nA (Typ) (LM139)
  • Low Input Offset Voltage: 2 mV (Typ)
  • Common-Mode Input Voltage Range Includes Ground
  • Differential Input Voltage Range Equal to
    Maximum-Rated Supply Voltage: ±36 V
  • Low Output Saturation Voltage
  • Output Compatible With TTL, MOS, and CMOS
DESCRIPTION/ORDERING INFORMATION
These devices consist of four independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible, as long as the difference between the two supplies is 2 V to 36 V, and VCC is at least 1.5 V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.

The LM339 and LM339A are characterized for operation from 0°C to 70°C.