Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 30
Total accessing: 9900405
 
Filter by Manufacturer
Insulation-Displacement Connector (IDC)
Connected to the conductor(s) of an insulated wire or cable by a connection process which forces a selectively sharpened blade or blades through the insulation, bypassing the need to strip the wire of insulation before connecting. When properly made, the connector blade cold-welds to the wire, making a highly reliable gas-tight connection.
Such connections are usually seen in low-current applications such as telecoms, networking and signal connections between parts of an electronic or computer system.
 

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
IDCMBH50
2.54mm 50-PIN Male Box Header (Update 24/07/2023)
Part No.:  IDCMBH50
Date added::  30/11/2021
Brand:  TAKAMISAWA
Origin:  China
Package:  DIP(50)
Category:  IDC Box Header
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500+
Unit price (VNĐ) 6,000 5,600 5,100
Product Unit:  pcs
In stock:  500 pcs
Views:  1925
Quantity: 
  1. Product information
50-PIN Male Box Header
  • Sử dụng chung với IDC Socket Connector
  • Lý tưởng cho JTAG port và nhiều ứng dụng khác
  • Khoảng cách chân 2.54mm (0.1")
  • Dòng tải lên đến 1A