Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 71
Total accessing: 8351388
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MOC3020
400V Random Phase Triac Driver Output Optocoupler (Update 16/12/2025)
Part No.:  MOC3020
Date added::  13/04/2021
Brand:  Fairchild
Origin:  Genuine
Package:  SMD(6)
Category:  Triac Driver Output Optocoupler
Pricing: 
Quantity (Pcs)1 - 49 50 - 99 100+
Unit price (USD) 0.55 0.53 0.50
Product Unit:  Pcs
In stock:  121 Pcs
Views:  2218
Quantity: 
  1. Product information
MOC3020M - 6-Pin SMD 400V Random Phase Triac Driver Output Optocoupler  DataSheet

General Description

The MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations

Features

  • Excellent IFT stability - IR emitting diode has low degradation
  • High isolation voltage - minimum 5300 VAC RMS
  • Underwriters Laboratory (UL) recognized - File #E90700
  • Peak blocking voltage
    • 250V - MOC301XM
    • 400V - MOC302XM
  • VDE recognized (File #94766)
    • Ordering option V (e.g. MOC3023VM)
Applications
  • Industrial controls
  • Traffic lights
  • Vending machines
  • Solid state relay
  • Lamp ballasts
  • Solenoid/valve controls
  • Static AC power switch
  • Incandescent lamp dimmers
  • Motor control