Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 262
Total accessing: 8367846
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
SMBJ5.0CA
TVS DIODE 5V 9.2V DO214AA (Update 06/01/2026)
Part No.:  SMBJ5.0CA
Date added::  15/12/2020
Brand:  Littelfuse
Origin:  Genuine
Package:  SMD(2)
Category:  TVS Diodes
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 2,000 1,950 1,900 1,850 1,800
Product Unit:  pcs
In stock:  313 pcs
Views:  2652
Quantity: 
  1. Product information
SMBJ5.0CA TVS DIODE 5V 9.2V DO214AA   DataSheet
  • Voltage - Reverse Standoff (Typ): 5V
  • Voltage - Breakdown (Min): 6.4V
  • Voltage - Clamping (Max) @ Ipp: 9.2V
  • Current - Peak Pulse (10/1000µs): 65.3A
  • Power - Peak Pulse: 600W
  • Operating Temperature: -65°C ~ 150°C (TJ)
  • Package / Case: DO-214AA, SMB