Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 61
Total accessing: 10213076
 
Filter by Manufacturer
PIC16Fxxx 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PIC16F1825-I/ST
MCU 8BIT 32MHz 14KB FLASH TSSOP-14 (Update 22/10/2024)
Part No.:  PIC16F1825-I/ST
Date added::  14/12/2020
Brand:  Microchip
Origin:  Genuine
Package:  TSSOP(14)
Category:  PIC16F MCU
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (USD) 2.15 2.10 2.05
Product Unit:  pcs
In stock:  100 pcs
Views:  2628
Quantity: 
  1. Product information
PIC16F1825-I/ST MCU 8BIT 32MHz 14KB FLASH TSSOP-14

Datasheets PIC16(L)F1825,29 Datasheet
Product Training Modules 8-bit PIC® Microcontroller Portfolio
Featured Product Extreme Low Power (XLP) Microcontrollers
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series PIC® XLP™ 16F
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 11
Program Memory Size 14KB (8K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 14-TSSOP (0.173"", 4.40mm Width)