Today 26/02/2026 - 11:05:43 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
138
Total accessing:
8357386
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
> EN29F002NT-70P
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
EN29F002NT-70P
EN29F002NT-70P 2Megabit (256K x 8-bit) Flash Memory
(
Update 27/06/2023
)
Part No.:
EN29F002NT-70P
Date added::
25/09/2020
Brand:
GTC
Origin:
Genuine
Package:
DIP(32)
Category:
Memory
Pricing:
1.75 (USD)
Product Unit:
pcs
In stock:
17 pcs
Views:
2242
Quantity:
Note:
Product information
EN29F002N
DataSheet
2 Megabit (256K x 8-bit) Flash Memory
5.0V ± 10% for both read/write operation
32-pin DIP Package
FEATURES
5.0V ± 10% for both read/write operation
Read Access Time- 45ns, 55ns, 70ns, and 90ns
Fast Read Access Time- 70ns with Cload = 100pF- 45ns, 55ns with Cload = 30pF
Sector Architecture:One 16K byte Boot Sector, Two 8K byteParameter Sectors, one 32K byte andthree 64K byte main Sectors
Boot Block Top/Bottom ProgrammingArchitecture
High performance program/erase speed- Byte program time: 10µs typical- Sector erase time: 500ms typical- Chip erase time: 3.5s typical
Low Standby Current- 1µA CMOS standby current-typical- 1mA TTL standby current
Low Power Active Current- 30mA active read current- 30mA program / erase current
JEDEC Standard program and erasecommands
JEDEC standard DATA polling and togglebits feature
Hardware RESET Pin (n/a for EN29F002N)
Single Sector and Chip Erase
Sector Protection / Temporary SectorUnprotect (RESET = VID)
Sector Unprotect Mode
Embedded Erase and Program Algorithms
Erase Suspend / Resume modes:Read and program another sector duringErase Suspend Mode
0.4 µm double-metal double-polytriple-well CMOS Flash Technology
Low Vcc write inhibit < 3.2V
100K endurance cycle
Package Options- 32-pin PDIP- 32-pin PLCC- 32-pin TSOP (Type 1)
Commercial and Industrial TemperatureRanges
Items 1/11