Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 32
Total accessing: 8356698
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MOC3021M
Optoisolator Triac Output 4170Vrms 1 Channel (Update 25/02/2026)
Part No.:  MOC3021M
Date added::  03/01/2019
Brand:  ON
Origin:  Genuine
Package:  DIP(6)
Category:  Triac Driver Output Optocoupler
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 8,000 7,800 7,600
Product Unit:  pcs
In stock:  252 pcs
Views:  2518
Quantity: 
  1. Product information
MOC3021M Optoisolator Triac Output 4170Vrms 1 Channel

Manufacturer ON Semiconductor 
Manufacturer Part Number MOC3021M
Description OPTOISOLATOR 4.17KV TRIAC 6DIP
Detailed Description Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Categories Isolators - Optoisolators - Triac, SCR Output
Packaging Tube
Output Type Triac
Zero Crossing Circuit No
Number of Channels 1
Voltage - Isolation 4170Vrms
Voltage - Off State 400V
Static dV/dt (Min) -
Current - LED Trigger (Ift) (Max) 15mA
Current - Hold (Ih) 100µA (Typ)
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 60mA
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 6-DIP (0.300", 7.62mm)
Supplier Device Package 6-DIP
Approvals UL