Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 59
Total accessing: 9937230
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
DHT22
Digital-output relative humidity & temperature sensor/module (Update 29/07/2024)
Part No.:  DHT22
Date added::  16/10/2018
Brand:  ASAIR
Origin:  Genuine
Package:  DIP(4)
Category:  Temperature & Humidity Sensor
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 112,000 111,000 110,000
Product Unit:  pcs
In stock:  24 pcs
Views:  3176
Quantity: 
  1. Product information
DHT22 Digital-output relative humidity & temperature sensor/module

DHT22 also named as AM2302

Feature & Application:
  • Full range temperature compensated
  • Relative humidity and temperature measurement
  • Calibrated digital signal
  • Outstanding long-term stability
  • Extra components not needed
  • Long transmission distance
  • Low power consumption
  • 4 pins packaged and fully interchangeable
Description

DHT22 output calibrated digital signal. It utilizes exclusive digital-signal-collecting-technique and humidity
sensing technology, assuring its reliability and stability.Its sensing elements is connected with 8-bit single-chip
computer.

Every sensor of this model is temperature compensated and calibrated in accurate calibration chamber and the
calibration-coefficient is saved in type of programme in OTP memory, when the sensor is detecting, it will cite
coefficient from memory.

Small size & low consumption & long transmission distance(20m) enable DHT22 to be suited in all kinds of
harsh application occasions.

Single-row packaged with four pins, making the connection very convenient.

Technical Specification:


Model DHT22
Power supply 3.3-6V DC
Output signal digital signal via single-bus
Sensing element Polymer capacitor
Operating range humidity 0-100%RH; 
temperature -40~80Celsius
Accuracy humidity +-2%RH(Max +-5%RH);
temperature <+-0.5Celsius
Resolution or sensitivity humidity 0.1%RH;
temperature 0.1Celsius
Repeatability humidity +-1%RH;
temperature +-0.2Celsius
Humidity hysteresis +-0.3%RH
Long-term Stability +-0.5%RH/year
Sensing period Average: 2s
Interchangeability fully interchangeable
Dimensions small size 14*18*5.5mm; big size 22*28*5mm

Document: DHT22.pdf