Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 105
Total accessing: 10253002
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
2W06G-E4/51
2A 600V BRIDGE RECTIFIER (Update 10/09/2019)
Part No.:  2W06G-E4/51
Date added::  31/10/2017
Brand:  SEP
Origin:  Genuine
Package:  WOG(4)
Category:  BRIDGE RECTIFIER
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500 - 999 1000+
Unit price (USD) 0.15 0.14 0.14 0.13 0.13
Product Unit:  pcs
In stock:  879 pcs
Views:  2889
Quantity: 
  1. Product information
2W06G-E4/51 2A 600V BRIDGE RECTIFIER

Datasheets Packaging Information
2W005,01,02,04,06,08,10G
Categories Discrete Semiconductor Products  Diodes - Bridge Rectifiers
Manufacturer SEP
Series -
Packaging Bulk 
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 600V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 2A
Current - Reverse Leakage @ Vr 5µA @ 600V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-Circular, WOG
Supplier Device Package WOG