Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 83
Total accessing: 10207856
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TLP280(GB-TP,F)
Optoisolator Transistor Output 2500Vrms 1 Channel (Update 28/05/2024)
Part No.:  TLP280(GB-TP,F)
Date added::  22/06/2017
Brand:  Toshiba
Origin:  Genuine
Package:  SOIC(4)
Category:  Optoisolators
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 16,000 15,500 15,000 14,500 14,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  5510
Quantity: 
  1. Product information
TLP280(GB-TP,F) Optoisolator Transistor Output 2500Vrms 1 Channel


Lưu ý: TLP290GB Thay thế cho TLP280 đã ngừng sản xuất. TLP290GB Có các thông số kỹ thuật/hiệu năng vượt trội.

Datasheets TLP280
Photocouplers/Relays Catalog -
Categories Isolators Optoisolators - Transistor, Photovoltaic Output
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Number of Channels 1
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SOIC
Supplier Device Package 4-SOP
Standard Package 1