Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 60
Total accessing: 10208094
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PC814X1
Optoisolator Transistor Output 5000Vrms 1 Channel (Update 14/12/2018)
Part No.:  PC814X1
Date added::  22/06/2017
Brand:  Sharp
Origin:  Genuine
Package:  DIP(4)
Category:  Optoisolators
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 6,000 5,700 5,500 5,200 5,000
Product Unit:  pcs
In stock:  165 pcs
Views:  3341
Quantity: 
  1. Product information
PC814X1 Optoisolator Transistor Output 5000Vrms 1 Channel

Datasheets PC814X Series
Categories Isolators Optoisolators - Transistor, Photovoltaic Output
Manufacturer Sharp Microelectronics
Series -
Packaging Tube
Standard Package 50
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 50% @ 1mA
Current Transfer Ratio (Max) 150% @ 1mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 4µs, 3µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -30°C ~ 100°C
Mounting Type Through Hole
Package / Case 4-DIP (0.300", 7.62mm)
Supplier Device Package 4-DIP