Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 86
Total accessing: 9899960
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
KAN1211-1001C
Tact Switch 12x12x10mm Round Knob (Black) (Update 24/06/2023)
Part No.:  KAN1211-1001C
Date added::  13/12/2016
Brand:  TAKAMISAWA
Origin:  China
Package:  DIP(4)
Category:  Tact Swiches
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500 - 999 1000+
Unit price (USD) 0.06 0.06 0.05 0.05 0.04
Product Unit:  pcs
In stock:  2018 pcs
Views:  3694
Quantity: 
  1. Product information
KAN1211-1001C Tact Switch 12x12x10mm Round knob Black

Overview
  • Standard 12mm square momentary button
  • Great for user input on a PCB
  • Breadboard friendly
  • RoHS Compliant
Specifications
Contact Resistance  50m
 Insulation Resistance  100M
 Withstand Voltage  250V,AC/50mA
 Temperature  -25+70
 Rated Load  DC 12V/50mA
 Actuating Force  0.83N
 Life  100000 Times
 Travel  0.250.1mm

KAN1211 Schematics (note H=10.0mm)