Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 44
Total accessing: 9781233
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MAX232CPE+
+5V-Powered, Multichannel RS-232 Drivers/Receivers (Update 04/09/2023)
Part No.:  MAX232CPE+
Date added::  06/01/2016
Brand:  Maxim
Origin:  Gennuine
Package:  DIP(16)
Category:  RS-232 Interface
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 2.50 2.48 2.45
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  6867
Quantity: 
  1. Product information
  2. Products equivalent
MAX232CPE+ +5V-Powered, Multichannel RS-232 Drivers/Receivers

Datasheets MAX220-49 Datasheet
Mfg Application Notes Selecting and Using RS-232, RS-422, and RS-485 Serial Data Standards
Lower the Supply Current in Your RS-232 System
Choosing the Right RS-232 Transceiver
Determining Clock Accuracy Requirements for UART Communications
IrDA and RS-232: A Match Made in Silicon
Redundant-Transceiver RS-232 Link Has ±40V Overvoltage Protection
The evolution of the RS-232 transceiver
Standard Package 25
Category

Integrated Circuits (ICs)

Family

Interface - Drivers, Receivers, Transceivers

Series -
Packaging Tube
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
jQuery(this).corner();
MAX232N (508)
Dual EIA-232 Drivers / Receivers DI...
Retail Price:
jQuery(this).corner();
MAX232DR (275)
Dual EIA-232 Drivers / Receivers, S...
Retail Price:
jQuery(this).corner();
MAX3232CDR (115)
RS-232 Interface IC 3-5.5V Mult-Ch ...
Retail Price: