Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 100
Total accessing: 8347641
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
AC/DC-5V-700mA
AC-DC Switching Power Supply Module AC110V/220 85-265V to DC5V (Update 10/09/2018)
Part No.:  AC/DC-5V-700mA
Date added::  19/10/2015
Brand:  TAKAMISAWA
Origin:  China
Category:  AC/DC Supply Module
Pricing: 
Quantity (Pcs)1 - 9 10 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 30,000 28,500 27,000 25,500 24,000
Product Unit:  Pcs
In stock:  90 Pcs
Views:  6835
Quantity: 
  1. Product information
AC/DC-5V-700mA AC-DC Switching Power Supply Module AC110V/220 85-265V to DC5V

Features:
  • Dimensions:3cm x 2cm x 1.8cm
  • Input voltage AC 85V - 265V 50/60HZ
  • Output voltage DC5V (± 0.2V)
  • Output current 700mA
  • Output power 3.5W
  • Operating temperature: -20 ° C to +60 ° C
  • Relative humidity :40-90% RH without cooling
  • Input surge current: 20A
  • Output voltage range: 4.80 ~ 5.2V
  • Output ripple: 60mV
  • Output voltage: +5 V
  • Minimum current: 0A
  • Maximum current: 700mA
  • Output Power: 4.5W
  • Output efficiency: 80%
  • Switch Overshoot: 10%
  • Output rise time: 100mS
Protection functions:
  • Output Over Power Protection
  • Short circuit protection
  • Temperature protection
  • Current protection
Applications

Industrial equipment, instrumentation, LED lighting, smart home, telecommunications, aerospace, automotive marine, medical devices, industrial computers, data acquisition, 3G communications, power equipment, security communications, PV power And other fields