Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 53
Total accessing: 10208063
 
Filter by Manufacturer

Other Comp. & Accessori >
LCDs Display > Character LCDs > LCD1602A-B3V3
Images are for reference only, Please See Product Specifications
LCD1602A-B3V3
LCD 16x2 Blue / White 3.3V (Update 01/11/2025)
Part No.:  LCD1602A-B3V3
Date added::  04/08/2015
Brand:  TAKAMISAWA
Origin:  China
Category:  LCDs
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250+
Unit price (VNĐ) 40,000 39,000 38,000 37,000
Product Unit:  pcs
In stock:  103 pcs
Views:  8416
Quantity: 
  1. Product information
LCD1602A-B3V3 LCD 16x2 Blue / White 3.3V

Item reference value
  • Logic Operating Voltage (Vdd) + 3.0V ~ + 3.5V
  • LCD drive voltage (Vdd-Vo) +3.0 ~ + 3.5V
  • Operating temperature (Ta) -20 ~ + 70 ℃ (wide temperature range)
  • Storage Temperature (Tsto) -30 ~ + 80 ℃ (wide temperature range)
  • Operating Current (except backlight) 1.7mA (max)
  • Operating Current (backlight) 24.0mA (max)
Dimensions

Pin Descriptions

PIN   SYMBOL Descriptions PIN   SYMBOL Descriptions
1 VSS VSS connected to Ground power supply 9 D2 Data bit 2
2 VDD VDD connected to 3.3V supply 10 D3 Data bit 3
3 VL LCD bias 11 D4 Data bit 4
4 RS Register selection input 12 D5 Data bit 5
5 R/W Read / Write 13 D6 Data bit 5
6 E Read / Write enable signal 14 D7 Data bit 7
7 D0 Data bit 0 15 BLA Supply voltage for backlight LED A - Anode 
8 D1 Data bit 1 16 BLK Supply voltage for backlight LED K - Kathode