Visitors Online : 30
Total accessing: 9368911
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AT91SAM7S64A-AU
MCU ARM7 64KB FLASH LQFP-64 (Used) (Update 04/01/2022)
Part No.:  AT91SAM7S64A-AU
Date added::  09/10/2012
Brand:  ATMEL
Origin:  Genuine
Package:  LQFP(64)
Category:  ARM7 MCU
Pricing:  10.50 (USD)
Product Unit:  pcs
In stock:  10 pcs
Views:  10324
Quantity: 
  1. Product information
  2. Products related
AT91SAM7S64-AU MCU ARM7 64KB FLASH LQFP-64

Datasheets AT91SAM7Szzz Summary
AT91SAM7Szzz
Standard Package  160
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series SAM7S
Packaging  Tray
Core Processor ARM7®
Core Size 16 / 32-Bit
Speed 55 MHz
Connectivity I²C, SPI, SSC, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 32
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 1.95 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 64-LQFP
Other Names AT91SAM7S64-AU001
jQuery(this).corner();
18.432 MHz HC-49S SMD Crystal
Retail Price:
jQuery(this).corner();
AT91SAM7S128 HEADER board
Retail Price:
jQuery(this).corner();
AT91SAM7S128 Dev. Board
Retail Price:
jQuery(this).corner();
IDCMBH14 (660)
2.54mm 14-PIN Male Box Header
Retail Price: