Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 60
Total accessing: 10207152
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
FT232BL
FT232BL TQFP32 USB to UART (Update 07/05/2026)
Part No.:  FT232BL
Date added::  12/07/2013
Brand:  FTDI
Origin:  Genuine
Package:  LQFP(32)
Category:  USB Interface
Pricing:  12.50 (USD)
Product Unit:  pcs
In stock:  19 pcs
Views:  15284
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
 Datasheet: FT232BL Data Sheet

 Key Hardware Features
  • Single chip USB <=> asynchronous serial data transfer
  • Full handshaking & modem interface signals
  • UART interface supports 7/8 data bits, 1/2 stop bits and Odd/Even/Mark/Space/No Parity
  • Data transfer rate of 300 Baud => 3M Baud (TTL)
  • Data transfer rate of 300 Baud => 1M Baud (RS232)
  • Data transfer rate of 300 Baud => 3M Baud (RS422/RS485)
  • 384 Byte Rx buffer/128 Byte Tx buffer for high data throughput
  • Adjustable Rx buffer timeout
  • Fully assisted hardware or X-On/X-Off handshaking
  • Built-in support for event characters and line break condition
  • Auto transmit buffer control for RS485
  • Support for USB suspend/resume through SLEEP# and RI# pins
  • Support for high power USB bus powered devices through PWREN# pin
  • Integrated level converter on UART and control signals for interfacing to 5V and 3.3V logic
  • Integrated 3.3V regulator for USB IO
  • Integrated Power-On-Reset circuit
  • Integrated 6MHz - 48Mhz clock multiplier PLL
  • USB Bulk or Isochronous data transfer modes
  • 4.35V to 5.25V single supply operation
  • UHCI/OHCI/EHCI host controller compatible
  • USB 1.1 and USB 2.0 compatible
  • USB VID, PID, serial number and product description strings in external EEPROM
  • EEPROM programmable on-board via USB
  • Compact 32-LD LQFP or QFN-32 package
  • Available as a Lead-free device (FT232BL and FT232BQ) compliant to EU directive 2002/95/EG RoHS
 Application Areas
  • USB <=> RS232 converters
  • USB <=> RS422 / RS485 converters
  • Upgrading RS232 legacy peripherals to USB
  • Cellular and cordless phone USB data transfer cables and interfaces
  • Interfacing MCU based designs to USB
  • USB audio and low bandwidth video data transfer
  • PDA <=> USB data transfer
  • USB smart card Readers
  • Set Top Box (S.T.B.) PC - USB interface
  • USB hardware modems
  • USB wireless modems
  • USB instrumentation
  • USB bar code readers  
 Product Link:  http://www.ftdichip.com/Products/FT232BM.htm
jQuery(this).corner();
Mini-USB-BF (1088)
Mini USB 5p Female Type-B connector
Retail Price:
jQuery(this).corner();
PL-2303HX (62)
PL2303-HX (Rev.A) SSOP28 USB to UAR...
Retail Price:
jQuery(this).corner();
CP2102 (84)
USB-to-Serial Bridge QFN28
Retail Price:
jQuery(this).corner();
FT245BL (16)
FT245BL TQFP32 USB to parallel FIFO
Retail Price:
jQuery(this).corner();
FT232RL USB to Serial TTL Breakout
Retail Price:
jQuery(this).corner();
USB to RS-232 Converter (FT232RL Ch...
Retail Price:
jQuery(this).corner();
USB to Serial TTL Module, USB Type-...
Retail Price: