Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 39
Total accessing: 8351418
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
CP2102
USB-to-Serial Bridge QFN28 (Update 04/12/2025)
Part No.:  CP2102
Date added::  28/09/2013
Brand:  Silabs
Origin:  Genuine
Package:  QFN(28)
Category:  USB Interface
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (USD) 2.30 2.25 2.20 2.15
Product Unit:  pcs
In stock:  112 pcs
Views:  12174
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
CP2102 USB-to-Serial Bridge QFN28 Datasheet

  Description:

USB-to-Serial Bridge
The CP210x is a single-chip USB to UART bridge that converts data traffic between USB and UART formats. The chip includes a complete USB 2.0 full-speed function controller, bridge control logic and a UART interface with transmit/receive buffers and modem handshake signals.

 Features
  • USB 2.0 compliant, full-speed (12 Mbps)
  • 1024 Bytes of EEPROM
  • User-programmable custom Baud rates
  • Supports all modem interface signals
  • Baud Rates: 300 bps to 1 Mbps
  • Industrial temp
  • 40 to +85 °C 
 Aplication:
  • USB to RS-232 converters
  • USB to RS-422/RS-485 converters
  • Upgrade of legacy RS232 devices 
  • PDA USB interface cable 
  • Cellular phone USB interface cable 
  • Barcode readers 
  • POS terminals
Specifications
Datasheets CP2102
CP2102 Data Short
Standard Package 1
Category Integrated Circuits (ICs)
Family Interface - Controllers
Series -
Protocol USB
Function Bridge, USB to UART
Interface UART
Standards USB 2.0
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 20mA
Operating Temperature -40°C ~ 85°C
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN (5x5)
Packaging Tape & Reel (TR)
 

jQuery(this).corner();
Mini USB 5p Female Type-B connector
Retail Price:
jQuery(this).corner();
PL-2303HX (62)
PL2303-HX (Rev.A) SSOP28 USB to UAR...
Retail Price:
jQuery(this).corner();
FT232BL (17)
FT232BL TQFP32 USB to UART
Retail Price:
jQuery(this).corner();
FT245BL (42)
FT245BL TQFP32 USB to parallel FIFO
Retail Price: