Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 131
Total accessing: 10252754
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
R5F562TADDFP
RX62T Microcontroller IC 32-Bit, 100MHz, 256KB (256K x 8) FLASH 100-LFQFP (14x14) (Update 08/11/2025)
Part No.:  R5F562TADDFP
Date added::  07/11/2025
Brand:  Renesas
Origin:  Genuine
Package:  LQFP(100)
Category:  Microcontrolers
Pricing:  250,000 (VNĐ)
Product Unit:  pcs
In stock:  5 pcs
Views:  2749
Quantity: 
  1. Product information
  2. Products related
R5F562TADDFP RX62T Microcontroller IC 32-Bit, 100MHz, 256KB (256K x 8) FLASH 100-LFQFP (14x14)

 DataSheet

Category Microcontroller
Mfr Renesas Electronics Corporation
Series RX62T
Core Size 32-Bit
Speed 100MHz
Connectivity I2C, LINbus, SCI, SPI
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 55
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V
Data Converters A/D 12x10b, 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 100-LFQFP (14x14)
Package / Case 100-LQFP
Base Product Number R5F562
Add to www.tme.vn November 7, 2025
jQuery(this).corner();
J-LINK V9 (159)
J-LINK V9 Debugger Emulator
Retail Price:
jQuery(this).corner();
E2 Lite On-chip Debugging Emulator ...
Retail Price:
jQuery(this).corner();
EZ-CUBE3 On-Chip Debug Emulator wit...
Retail Price: