Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 45
Total accessing: 8352613
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
CD4066BM
CMOS Quad Bilateral Switch (Update 16/10/2025)
Part No.:  CD4066BM
Date added::  10/02/2025
Origin:  Genuine
Package:  DIP(14)
Category:  Interface - Analog Switches
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 0.25 0.23 0.20
Product Unit:  pcs
In stock:  148 pcs
Views:  715
Quantity: 
  1. Product information
CD4066BM CMOS Quad Bilateral Switch SOIC-14

Datasheets CD4066BM
Manufacturer Texas Instruments   
Product Category Analog Switch ICs
Mounting Style SMD/SMT
Number of Channels 4
Configuration 4 x SPST
Supply Current - Max 5 µA
Voltage - Supply 3 V ~ 18 V
On Resistance - Max 240 Ohms
Minimum Dual Supply Voltage +/- 7.5 V   
Maximum Dual Supply Voltage +/- 7.5 V   
On Time - Max 30 ns
Off Time - Max 30 ns
Operating Temperature -55°C ~ 125°C
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)