Today 26/02/2026 - 10:13:24 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
39
Total accessing:
8356705
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
> 1N5408 S3M
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
1N5408 S3M
Diode 3A/1000V DO-214AC (SMA)
(
Update 27/12/2025
)
Part No.:
1N5408 S3M
Date added::
15/10/2024
Brand:
Toshiba
Origin:
China
Package:
DO-214AC(SMA)(2)
Category:
General Purpose Rectifiers
Pricing:
Quantity (pcs)
1 - 99
100 - 499
500+
Unit price (USD)
0.02
0.02
0.02
Product Unit:
pcs
In stock:
2250 pcs
Views:
997
Quantity:
Note:
Product information
1N5408 S3M
Diode 3A/1000V DO-214AC (SMA)
3.0 ampere operation at TA = 75°C with no thermal runaway.
High current capability.
Low leakage
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns,
> 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Package / Case
DO-214AB, SMC
Operating Temperature - Junction
-50°C ~ 150°C
Items 2/6