Today 26/02/2026 - 02:12:19 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
64
Total accessing:
8350574
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
> KCD1-110
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
KCD1-110
Switch KCD1-110 2Pin 6A 250V Black Unilluminated
(
Update 19/10/2024
)
Part No.:
KCD1-110
Date added::
30/08/2024
Brand:
Origin:
Genuine
Package:
DIP(2)
Category:
Swiches
Pricing:
4,000 (VNĐ)
Product Unit:
pcs
In stock:
200 pcs
Views:
1113
Quantity:
Note:
Product information
KCD1-110 2PN
Switch KCD1-110 2Pin 6A 250V Black Unilluminated
Datasheet
Operation mode: ON-OFF
Rated voltage: 6A 250V AC
Rated current: 10A 125V AC
Contact Resistance: 50mΩ Max
Insulation Resistance: 100MΩ Min
Items 2/7