Today 26/02/2026 - 10:02:11 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
307
Total accessing:
8346442
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
> LM331N
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LM331N
Precision Voltage-to-Frequency Converters
(
Update 30/08/2024
)
Part No.:
LM331N
Date added::
29/08/2024
Brand:
NS
Origin:
Genuine
Package:
DIP(8)
Category:
V-F Converter
Pricing:
40,000 (VNĐ)
Product Unit:
pcs
In stock:
16 pcs
Views:
892
Quantity:
Note:
Product information
LM331N
Voltage to Frequency Converter
Datasheets
LM331N
Category
Integrated Circuits (ICs)
Family
PMIC - V/F and F/V Converters
Number of Chanel
1
Output Type
Open Collector
Type
Voltage to Frequency
Supply Voltage
+4V ~ +40V
Offset Voltage (Max)
±10 mV
Supply Current (Max)
8mA
Response Time
200 ns
Frequency - Max
100 kHz
Linearity
±0.01%
Operating Temperature
0 - 70
o
C
Package / Case
8-DIP
Supplier Device Package
8-DIP
Add to
www.tme.vn
August 29, 2024
Items 1/2