Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 45
Total accessing: 7442262
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
24LC08B-I/SN
I2C Serial EEPROM 8KBIT 400KHZ SOIC-8 (Update 06/08/2025)
Part No.:  24LC08B-I/SN
Date added::  16/03/2024
Brand:  Microchip
Origin:  Genuine
Package:  SOIC(8)
Category:  Memory-I2C Serial EEPROM
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 8,000 7,500 7,000
Product Unit:  pcs
In stock:  200 pcs
Views:  1132
Quantity: 
  1. Product information
24LC08B-I/SN  Datasheet

The Microchip Technology Inc. 24XX08(1)  is an 8-Kbit Electrically Erasable PROM (EEPROM). The device is organized as four blocks of 256 x 8-bit memory with a
two-wire serial interface. Its low-voltage design permits operation down to 1.7V with standby and active currents of only 1 µA and 1 mA, respectively. The 24XX08 also has a page write capability for up to 16 bytes of data.

Parameter Name  Value
 Density  256K bits (x8)
 Max. Clock Freq.  400 kHz
 Memory Size  8Kbit
Memory Organization  256 x 8 x 4
Memory Interface  I2C
 Op. Volt Range (V)  2.5 to 5.5
 Temp Range (°C)  -40°C to +85°C