Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 110
Total accessing: 10209465
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
USB-CF 16P
USB C Type Female 16Pin SMD connector (Update 18/07/2026)
Part No.:  USB-CF 16P
Date added::  19/12/2023
Brand:  Shenzhen
Origin:  China
Category:  USB Connector
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 0.10 0.09 0.08
Product Unit:  pcs
In stock:  508 pcs
Views:  3662
Quantity: 
  1. Product information
  2. Products related
USB-CF 16P USB C Type Female 16Pin SMD connector  DataSheet

Specifications:
  • Insulator: High temperature plastic UL 94V-0
  • Current rating: 5.0A Max
  • Voltage rating: 20V DC max
  • Withstand Voltage: 100V AC
  • Insulation Resistance: 100MΩ MIN
  • Mating force: 5~ 20N
  • Unmated force: 8 ~ 20N after test
  • Durability: 10,000 Cycles
  • Operation Temperature: -25°C~+85°C
Drawing Dimensions
jQuery(this).corner();
Cable USB-A To USB-C Length 50cm
Retail Price:
jQuery(this).corner();
CH340T (298)
USB to Serial Port Chip CH340T SSOP...
Retail Price:
jQuery(this).corner();
CH340C (295)
USB to Serial Port Chip CH340C SOP-...
Retail Price:
jQuery(this).corner();
CH340N (50)
USB to Serial Port Chip CH340N SOP-...
Retail Price:
jQuery(this).corner();
CH343G (48)
USB to High-Speed Serial Chip CH343...
Retail Price: