Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 59
Total accessing: 10207151
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
KA7909
-9V 1A Negative voltage regulators (Update 13/12/2023)
Part No.:  KA7909
Date added::  12/12/2023
Brand:  ON
Origin:  Genuine
Package:  TO-220(3)
Category:  Linear Regulators - Standard
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 0.45 0.43 0.40
Product Unit:  pcs
In stock:  100 pcs
Views:  1294
Quantity: 
  1. Product information
KA7909, -9V 1A Negative voltage regulators  DataSheet

Features

Output current up to 1A
Output voltages of - 9 V
Thermal overload protection
Short circuit protection
Output transition SOA protection

Description
The KA79XX / KA79XXA / LM79XX series of three-terminal
negative regulators are available in a TO-220 package with
several fixed output voltages, making them useful in a wide range of applications.
Each type employs internal current limiting, thermal shutdown, and safe operating area protection
 Specifications:
 Part Status  Active
 Output Configuration  Negative
 Number of Regulators  1
 Voltage - Input (Max)  -35V
 Voltage - Output (Min/Fixed)  -9V
 Voltage Dropout (Max)  2V @ 1A (Typ)
 Current - Output  1A
 Current - Quiescent (Iq)  6mA
 PSRR  60dB (120Hz)
 Protection Features  Over Temperature, Short Circuit
 Operating Temperature  0°C ~ 125°C
 Mounting Type  Through Hole
 Package / Case  TO-220-3