Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 89
Total accessing: 9900959
 
Filter by Manufacturer

Hardware, Tools... >
Wireless > WIFI module > ESP32-C6-WROOM-1-N8
Images are for reference only, Please See Product Specifications
ESP32-C6-WROOM-1-N8
ESP32-C6-WROOM-1-N8 2.4 GHz Wi­Fi (802.11b/g/n) and Bluetooth® 5 (LE) module (Update 16/12/2025)
Part No.:  ESP32-C6-WROOM-1-N8
Date added::  20/11/2023
Brand:  Espressif
Origin:  Genuine
Category:  WIFI module
Pricing:  136,000 (VNĐ)
Product Unit:  pcs
In stock:  5 pcs
Views:  3227
Quantity: 
  1. Product information
  2. Products equivalent
ESP32-C6-WROOM-1-N8 2.4 GHz Wi-Fi 6 (802.11ax), Bluetooth® 5 (LE), Zigbee and Thread (802.15.4) module

Datasheets  DataSheet
RF Family/Standard 802.15.4, Bluetooth, WiFi
Protocol Bluetooth v5.0, Zigbee®
Data Rate 250Mbps
High power mode 20dBm
Speed 125 Kbps, 500 Kbps, 1 Mbps, 2 Mbps
Thread 1.3
Zigbee 3.0
Frequency 2.4GHz
Serial Interfaces GPIO, I²C, I²S, PWM, SPI, UART
Utilized IC / Part ESP32-S3-WROOM-1-N8
Memory Size 8MB Flash, 320kB ROM, 512kB RAM
Voltage - Supply 3.0V ~ 3.6V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 28-SMD Module
                         
         
jQuery(this).corner();
2.4 GHz Wi­Fi + Bluetooth® + Blueto...
Retail Price:
jQuery(this).corner();
2.4 GHz Wi­Fi (802.11b/g/n) module
Retail Price:
jQuery(this).corner();
ESP32-S2 Transceiver WiFi 2.4GHz 80...
Retail Price:
jQuery(this).corner();
ESP32-S3-WROOM-1 N8R8 2.4 GHz Wi­Fi...
Retail Price:
jQuery(this).corner();
2.4 GHz Wi­Fi + Bluetooth® + Blueto...
Retail Price:
jQuery(this).corner();
2.4 GHz Wi­Fi 6 + Bluetooth® 5 (LE)...
Retail Price:
jQuery(this).corner();
2.4 GHz Wi­Fi + Bluetooth® 5 (LE) B...
Retail Price: