Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 103
Total accessing: 10209458
 
Filter by Manufacturer

Hardware, Tools... >
Wireless > WIFI module > ESP32-S3-WROOM-1
Images are for reference only, Please See Product Specifications
ESP32-S3-WROOM-1
ESP32-S3-WROOM-1 N8R8 2.4 GHz Wi­Fi (802.11b/g/n) and Bluetooth® 5 (LE) module (Update 04/08/2026)
Part No.:  ESP32-S3-WROOM-1
Date added::  20/11/2023
Brand:  Espressif
Origin:  Genuine
Category:  WIFI module
Pricing:  125,000 (VNĐ)
Product Unit:  pcs
In stock:  10 pcs
Views:  3279
Quantity: 
  1. Product information
  2. Products equivalent
ESP32-S3-WROOM-1-N8R8 2.4 GHz Wi­Fi (802.11b/g/n) module and Bluetooth® 5 (LE) module

Datasheets  DataSheet
RF Family/Standard WiFi, Bluetooth
Protocol 2.4 GHz Wi­Fi (802.11b/g/n), Bluetooth v5.0
Data Rate 150Mbps
Power - Output 20.5dBm
Sensitivity -104.5dBm
Frequency Transceiver Module 2.4GHz
Serial Interfaces ADC, GPIO, I²C, I²S, PWM, SPI, UART
Utilized IC / Part ESP32-S3-WROOM-1-N8R8
Memory Size 8MB Flash, 8MB PSRAM
Voltage - Supply 3.0V ~ 3.6V
Current - Receiving 97mA ~ 100mA
Current - Transmitting 273mA ~ 330mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 41-SMD Module
                    

jQuery(this).corner();
2.4 GHz Wi­Fi + Bluetooth® + Blueto...
Retail Price:
jQuery(this).corner();
2.4 GHz Wi­Fi (802.11b/g/n) module
Retail Price:
jQuery(this).corner();
ESP32-S2 Transceiver WiFi 2.4GHz 80...
Retail Price:
jQuery(this).corner();
ESP32-C6-WROOM-1-N8 2.4 GHz Wi­Fi (...
Retail Price:
jQuery(this).corner();
2.4 GHz Wi­Fi + Bluetooth® + Blueto...
Retail Price:
jQuery(this).corner();
2.4 GHz Wi­Fi 6 + Bluetooth® 5 (LE)...
Retail Price:
jQuery(this).corner();
2.4 GHz Wi­Fi + Bluetooth® 5 (LE) B...
Retail Price: