Today 26/02/2026 - 09:37:15 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
87
Total accessing:
8356170
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
Hardware, Tools... >
GSM GPRS and GPS
>
Module Products
> SIM908
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
SIM908
SIM908 GSM/GPRS + GPRS module
(
Update 22/03/2024
)
Part No.:
SIM908
Date added::
16/10/2013
Brand:
SIMCOM
Origin:
Genuine
Package:
Category:
GSM/GPRS + GPS Modulles
Pricing:
Quantity (pcs)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
420,000
415,000
410,000
405,000
399,000
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
17360
Quantity:
Note:
Product information
Products related
Products equivalent
SIM908 GSM/GPRS + GPRS module
SIM908 module is a complete Quad-Band GSM/GPRS module which combines GPS technology for satellite navigation. The compact design which integrated GPRS and GPS in a SMT package will significantly save both time and costs for customers to develop GPS enabled applications.
Featuring an industry-standard interface and GPS function, it allows variable assets to be tracked seamlessly at any location and anytime with signal coverage.
General features
Quad-Band 850/900/18001900MHz
GPRS multi-slot class 10
GPRS mobile station class B
Compliant to GSM phase 2/2+
Class 4 (2 W @ 850/900 MHz)
Class 1 (1 W @ 1800/1900MHz)
Control via AT commands (GSM 07.07 ,07.05 and SIMCom enhanced AT Commands)
SIM application toolkit
Supply voltage range:
GPRS: 3.2 ~ 4.8 V
GPS: 3.0 ~ 4.5V
Low power consumption
Dimensions: 30*30*3.2mm
Weight:
SIM908:5.2g
SIM908-C:11.1g
Operation temperature: -40 °C to +85 °C
Specifications for SMS via GSM / GPRS
Point-to-point MO and MT
SMS cell broadcast
Text and PDU mode
Specifications for audio
Tricodec
Half rate (HR)
Full rate (FR)
Enhanced Full rate (EFR)
Hands-free operation
Echo cancellation
Specifications for data transfer
GPRS class 8/10: max. 85.6 kbps (downlink)
PBCCH support
Coding schemes CS 1, 2, 3, 4
CSD up to 14.4 kbps
USSD
Non transparent mode
PPP-stack
Integrated TCP/IP stack
Compatibility
AT cellular command interface
Specification for GPS
Receiver type
42-channel
GPS L1 C/A code,
High-performance STE engine
Sensitivity
Tracking: -160 dBm
Cold starts : -143 dBm
Time-To-First-Fix
Cold starts: 30s (typ.)
Hot starts: 1s (typ.)
Accuracy
Horizontal position : <2.5m CEP
Power consumption (GSM engine in idle mode)
Acquisition 77mA
Tracking 76mA
Interfaces
80-pad with SMT type
Interface to external SIM 3V/ 1.8V
Dual analog audio interfaces
SPI interface
RTC backup
Charge interface
A serial interface and a debug interface for GSM/GPRS
Debug interface for GPS NMEA information output
Two separate antenna connectors for GSM/GPRS&GPS
Certifications
CE
ROHS
Document Name
Document Type
Updated
Download
SIM908_AT Command Manual_V1.02
AT Command
2011-12-21
Download
SIM908_SIM548C_ATC_Comparison_V1.00
AT Command
2011-07-21
Download
SIM908_FCC_Grant
Certificate
2011-10-17
Download
SIM908_FCC_Test Report
Certificate
2011-10-17
Download
SIM908_CE_Certificate
Certificate
2011-09-02
Download
SIM908-C_HD_V1.02
Hardware Design
2012-02-23
Download
SIM908_Hardware Design_V1.08
Hardware Design
2012-02-23
Download
SIM908_SIM5320_HD_Comparison_V1.00
Hardware Design
2011-07-21
Download
SIM908-C_SIM548C_HD_Comparison_V1.00
Hardware Design
2011-07-21
Download
SIM908_Specification_V1106
Specification
2011-07-21
Download
SIM908_EVB kit_User Guide_V1.00
User Guide
2011-10-31
Download
jQuery(this).corner();
GPS-SMA-M Antenna
(303)
GPS Antenna with SMA male connector...
Retail Price:
70,000 VNĐ
jQuery(this).corner();
GSM-BH001-3m
(90)
GSM Antenna with Male SMA Connector...
Retail Price:
40,000 VNĐ
jQuery(this).corner();
ASTRON 1590060-09T-R
(275)
60-pin 1.27mm SMD Female connector
Retail Price:
25,000 VNĐ
jQuery(this).corner();
IPX/SMA(F) Cable
(300)
IPEX (Female) to SMA (Female) RF/GS...
Retail Price:
24,000 VNĐ
jQuery(this).corner();
ASTRON 1491060-09T-R
(210)
60-pin 1.27mm SMD Male connector
Retail Price:
13,000 VNĐ
jQuery(this).corner();
GSM-BH007
(173)
GSM/GPGSM Quad Band 800/900/1800/19...
Retail Price:
23,000 VNĐ
jQuery(this).corner();
GPS01
(0)
GPS Module - 65 channel engine for ...
Retail Price:
250,000 VNĐ
jQuery(this).corner();
SIM900
(33)
Quad-Band GMS/GPRS 850/ 900/ 1800/ ...
Retail Price:
260,000 VNĐ
jQuery(this).corner();
SIM548C
(0)
SIM548C-GSM/GPRS+GPS module
Retail Price:
750,000 VNĐ
jQuery(this).corner();
SIM18
(0)
SIM18 - GPS Module (SIMCOM)
Retail Price:
275,000 VNĐ
jQuery(this).corner();
SIM928A
(0)
GSM / GPRS Module with Stand-alone ...
Retail Price:
410,000 VNĐ
Items 23/25