Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
     LED 1W
     LED SMD-0603
     LED SMD-0805
     LED SMD-1206
     LED SMD-1210
     LED SMD-5050
     LED Matrix
 
Visitors
Visitors Online : 55
Total accessing: 7435191
 
Filter by Manufacturer

Other Comp. & Accessori >
LEDs > LED SMD-1210 > 67-21B/BHC
Images are for reference only, Please See Product Specifications
67-21B/BHC
SMD-1210 Ultra Bright Blue LED (Update 30/08/2019)
Part No.:  67-21B/BHC
Date added::  11/06/2013
Brand:  Everlight
Origin:  Genuine
Package:  SMD1210(2)
Category:  SMD LED
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500 - 999 1000 - 1999 2000+
Unit price (USD) 0.08 0.07 0.07 0.06 0.06
Product Unit:  pcs
In stock:  4233 pcs
Views:  3865
Quantity: 
  1. Product information
SMD-2010 Ultra Bright Blue LED DataSheet

Features
  • Package ( L/W/H ) : 3.5 × 2.8 × 1.9 mm
  • Color : Ultra Bright Blue
  • Lens: Water Clear Flat Mold
  • EIA STD Package
  • Meet ROHS, Green Product
  • Compatible With SMT Automatic Equipment
  • Compatible With Infrared Reflow Solder And Wave Solder Process
Absolute Maximum Ratings At Ta=25℃
 Parameter
Symbol Rating Unit
 Power Dissipation Pd 90 mW
 Peak Forward Current
 (1/10 Duty Cycle, 0.1ms Pulse Width)
IFP 100 mA
 DC Forward Current IF 30 mA
 Reverse Voltage VR 5 V
 Operating Temperature Range Topr -30°C ~ + 85°C °C
 Storage Temperature Range Tstg -40°C ~ + 90°C °C
 Soldering Condition Tsol
Reflow soldering : 260°C For 5 Seconds
Hand soldering:    300°C For 3 Seconds

Electrical Optical Characteristics At Ta=25℃
Parameter
Symbol Min. Typ. Max. Unit Test Condition
 Luminous Intensity IV --- 280 --- mcd IF = 20mA
 Viewing Angle 2θ1/2 --- 120 --- deg IF = 20mA
 Dominant Wavelength λd --- 468 --- nm IF = 20mA
 Peak Wavelength λp --- 470 --- nm IF = 20mA
 Spectral Line Half-Width Δλ --- 30 --- nm IF = 20mA
 Forward Voltage VF 2.8 --- 3.6 V IF = 20mA
 Reverse Current IR --- --- 10 uA VR = 5V