Today 26/02/2026 - 05:18:44 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
44
Total accessing:
8352612
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
> HT67-2100UYCS
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
HT67-2100UYCS
SMD-1210 Ultra Bright Yellow LED
(
Update 20/11/2021
)
Part No.:
HT67-2100UYCS
Date added::
11/06/2013
Brand:
Everlight
Origin:
Genuine
Package:
SMD1210(2)
Category:
SMD LED
Pricing:
Quantity (pcs)
1 - 99
100 - 499
500 - 999
1000 - 1999
2000+
Unit price (USD)
0.07
0.07
0.06
0.06
0.05
Product Unit:
pcs
In stock:
3938 pcs
Views:
3459
Quantity:
Note:
Product information
SMD-2010 Ultra Bright Yellow LED
DataSheet
Features
Package ( L/W/H ) : 3.5 × 2.8 × 1.9 mm
Color : Ultra Bright Yellow
Lens: Water Clear Flat Mold
EIA STD Package
Meet ROHS, Green Product
Compatible With SMT Automatic Equipment
Compatible With Infrared Reflow Solder And Wave Solder Process
Absolute Maximum Ratings At Ta=25℃
Parameter
Symbol
Rating
Unit
Power Dissipation
Pd
70
mW
Peak Forward Current
(1/10 Duty Cycle, 0.1ms Pulse Width)
I
FP
70
mA
DC Forward Current
I
F
30
mA
Reverse Voltage
V
R
5
V
Operating Temperature Range
Topr
-30°C ~ + 85°C
°C
Storage Temperature Range
Tstg
-40°C ~ + 90°C
°C
Soldering Condition
Tsol
Reflow soldering : 260°C For 5 Seconds
Hand soldering: 300°C For 3 Seconds
Electrical Optical Characteristics At Ta=25℃
Parameter
Symbol
Min.
Typ.
Max.
Unit
Test Condition
Luminous Intensity
IV
---
260
---
mcd
I
F
= 20mA
Viewing Angle
2θ1/2
---
120
---
deg
I
F
= 20mA
Dominant Wavelength
λd
---
587
---
nm
I
F
= 20mA
Peak Wavelength
λp
---
589
---
nm
I
F
= 20mA
Spectral Line Half-Width
Δλ
---
15
---
nm
I
F
= 20mA
Forward Voltage
V
F
1.8
---
2.6
V
I
F
= 20mA
Reverse Current
I
R
---
---
10
uA
V
R
= 5V
Items 5/6