Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 46
Total accessing: 9899640
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
SW-5Way-SMD
5-Way SMD Tact Switch (Update 06/09/2017)
Part No.:  SW-5Way-SMD
Date added::  27/08/2013
Brand:  TAKAMISAWA
Origin:  Taiwan
Package:  SMD(10)
Category:  SMD Swiches
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 10,000 9,000 8,500 8,000 7,200
Product Unit:  pcs
In stock:  304 pcs
Views:  7244
Quantity: 
  1. Product information
Features
  • The operation function of the control unit enables center push operation
  • Compound operation using knob is realized.
  • Compact size an low-profile era available refold soldering
  • Available for tape and reel packaging
Applications
  • Digital still cameras and digital video camcorders
  • Portable audio devices
  • Mobile phones and personal digital assistant
  • Operation of various digital devices
Specification:
 Item  Standard
 Power Rating  20mA. 12V DC
 Insulation resistance  100MΩ min.100V DC
 Dielectric strength  250V AC for 1 min.
 Contact resistance  100 mΩ max.
 Operating temperature range  -30°C to +85°C
 Life time  50,000 Cycles
 Operating force  4-direction 160 ±30gf center push 300 ±50gf
 Travel  4-direction 4° ±2° center push0.20 ±0.1mm

Dimensions Circuit Diagarm & PCB Footprint