Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 51
Total accessing: 9781027
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74HC00
Quad 2-Input NAND Gate DIP14 (Update 04/12/2025)
Part No.:  74HC00
Date added::  02/12/2023
Brand:  Renesas
Origin:  Genuine
Package:  DIP(14)
Category:  Logic - Gates and Inverters
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (VNĐ) 5,000 4,800 4,600 4,400 4,200
Product Unit:  pcs
In stock:  150 pcs
Views:  5005
Quantity: 
  1. Product information
74HC00 - Quad 2-input NAND gate DataSheet

The 74HC00; 74HCT00 are high-speed Si-gate CMOS devices that comply with JEDEC standard no. 7A. They are pin compatible with Low-power Schottky TTL (LSTTL).

The 74HC00; 74HCT00 provides a quad 2-input NAND function.

Features
  • Input levels:
    • For 74HC00: CMOS level
    • For 74HCT00: TTL level
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from –40 ℃ to +85 ℃ and from –40 ℃ to +125 ℃