Hardware, Tools...
Semiconductor & Sensor
     DIP Package
     SMD package
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 29
Total accessing: 9781402
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
IRF9630PBF
MOSFET P-CH 200V 6.5A TO-220AB (Update 14/09/2016)
Part No.:  IRF9630PBF
Date added::  18/11/2013
Brand:  VISHAY
Origin:  Genuine
Package:  TO-220AB(3)
Category:  P-Channel Power MOSFET
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 17,000 16,200 15,300 14,500 13,600
Product Unit:  pcs
In stock:  572 pcs
Views:  4765
Quantity: 
  1. Product information
  2. Products equivalent
IRF9630PBF MOSFET P-CH 200V 6.5A TO-220AB

Datasheets IRF9630
Packaging Information
Standard Package 50
Category Discrete Semiconductor Products
Family FETs - Single
Series -
Packaging Tube 
FET Type MOSFET P-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 6.5A (Tc)
Rds On (Max) @ Id, Vgs 800 mOhm @ 3.9A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) @ Vgs 29nC @ 10V
Input Capacitance (Ciss) @ Vds 700pF @ 25V
Power - Max 74W
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Dynamic Catalog P-Channel Standard FETs
Other Names *IRF9630PBF
jQuery(this).corner();
IRF4905PBF (599)
MOSFET P-CH 55V 74A 200W TO-220AB
Retail Price: