Today 27/02/2026 - 04:34:21 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
4
Total accessing:
8362885
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
> KSA1013
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
KSA1013
PNP Transistor 160V 1A 0.9W
(
Update 24/05/2022
)
Part No.:
KSA1013
Date added::
09/05/2013
Brand:
Fairchild
Origin:
Genuine
Package:
TO-92L(3)
Category:
PNP Transistor
Pricing:
Quantity (pcs)
1 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
4,000
3,950
3,900
3,850
Product Unit:
pcs
In stock:
1970 pcs
Views:
5547
Quantity:
Note:
Product information
KSA1013
DataSheet
Bipolar Small Signal PNP Epitaxial Transistor
Specifications
Manufacturer
:
Fairchild Semiconductor
Product Category
:
Bipolar Small Signal
RoHS
:
Yes
Configuration
:
Single
Transistor Polarity
:
PNP
Mounting Style
:
Through Hole
Package / Case
:
TO-92
Collector- Emitter Voltage VCEO Max
:
160 V
Emitter- Base Voltage VEBO
:
- 6 V
Continuous Collector Current
:
- 1 A
Maximum DC Collector Current
:
- 1 A
Maximum DC Collector Current
:
1 A
Power Dissipation
:
0.9 W
Maximum Operating Frequency
:
50 MHz
Maximum Operating Temperature
:
+ 150 C
DC Collector/Base Gain hfe Min
:
60
Minimum Operating Temperature
:
- 55 C
Factory Pack Quantity
:
2000
Part # Aliases
:
KSA1013
Items 22/23