Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
     LED 1W
     LED SMD-0603
     LED SMD-0805
     LED SMD-1206
     LED SMD-1210
     LED SMD-5050
     LED Matrix
 
Visitors
Visitors Online : 58
Total accessing: 7432776
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
50RGB00-A
5mm LED Super bright RGB Common Anode (Update 18/02/2017)
Part No.:  50RGB00-A
Date added::  19/01/2013
Brand:  TAKAMISAWA
Origin:  China
Package:  SIP(4)
Category:  5mm Super Bright LED
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 4,000 3,500 3,000 2,800 2,500
Product Unit:  pcs
In stock:  1615 pcs
Views:  7384
Quantity: 
  1. Product information
5mm LED Super bright RGB Common Anode

Light color Red Green Blue Color (RGB)
Absolute maximum rating Ta=25oC
  • Reverse current: 100 μA
  • Peak current (duty 0.1,1KHz ) : 100 mA
  • Operating / Storage temperature range: -30oC~ +85oC
  • Derating linear from 25oC : 0.4 mA/oC
  • Lead soldering temperature range: 260oC for 5 second
Electro-optical characteristics (TA=25oC)

RED color

 Parameter   Symbol Min Typ.  Max Unit Test Condition
 Forward voltage VF * 2.00 2.35 V IF=20 mA
 Luminous intensity IV   600 * cmd IF=20 mA
 Peak emission wavelength λp   620 630 nm *
 Half intensity angle

ΔΘ

* 30 * deg *

Green color
 Parameter   Symbol Min Typ.  Max Unit Test Condition
 Forward voltage VF * 3.0 3.5 V IF=20 mA
 Luminous intensity IV   2000 * cmd IF=20 mA
 Peak emission wavelength λp   515 525 nm *
 Half intensity angle

ΔΘ

* 28 * deg *

Blue color
 Parameter   Symbol Min Typ.  Max Unit Test Condition
 Forward voltage VF * 3.0 3.5 V IF=20 mA
 Luminous intensity IV   1500 * cmd IF=20 mA
 Peak emission wavelength λp   4600 630 nm *
 Half intensity angle

ΔΘ

* 28 * deg *

Application diagram or Dimensions