Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 57
Total accessing: 10208067
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
M93C76-WMN6T
M93C76-W SOIC8 (Update 12/10/2013)
Part No.:  M93C76-WMN6T
Date added::  12/10/2013
Brand:  ST
Origin:  Genuine
Package:  SOIC(8)
Category:  Memory
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 13,000 12,400 11,700 11,000 10,400
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  4182
Quantity: 
  1. Product information
  2. Documents
M93C76-WMN6T MICROWIRE serial access EEPROM

8-bit or 16-bit wide, 8 Kbit (1024 x 8) , VCC = 2.5 to 5.5V, –40 to 85 °C

Description

The M93C76 are electrically erasable programmable memory (EEPROM) devices. They are accessed through a Serial Data input (D) and Serial Data output (Q) using the MICROWIRE bus protocol
 
Key Features
  • Industry standard MICROWIRE bus
  • Single supply voltage: 2.5 V to 5.5 V for M93Cx6-W
  • Dual organization: by word (x16) or byte (x8)
  • Programming instructions that work on: byte, word or entire memory
  • Self-timed programming cycle with auto-erase: 5 ms
  • READY/BUSY signal during programming
  • 2 MHz clock rate
  • Sequential read operation
  • Enhanced ESD/latch-up behavior
  • More than 1 million write cycles
  • More than 40 year data retention
  • Packages SO8