Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 46
Total accessing: 9790437
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
16M-SMD2520
16MHz SMD 2.5x2.0x0.6 mm Crystal (Update 09/10/2017)
Part No.:  16M-SMD2520
Date added::  07/09/2013
Brand:  TAKAMISAWA
Origin:  Japan
Package:  SMD2520(4)
Category:  SMD Crystal
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 10,000 9,500 9,000 8,500 8,000
Product Unit:  pcs
In stock:  1217 pcs
Views:  10789
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
16MHz SMD 2.5x2.0x0.6 mm Crystal

Features
  • Ideal for Bluetooth / Wireless applications
  • Seam sealed for excellent stability
  • Ultra-miniature for maximum space saving
  • Metal lid can be grounded to minimise EMI
Specifications
  • Frequency Range 16.0 MHz
  • Calibration tolerance: ±10ppm
  • Circuit condition: 9pF
  • Dimensions (max): 2.6 x 2.1 x 0.6 (mm)
  • Construction: Ceramic base with metal lid
Other Information

Wireless applications: Customised models for leading Bluetooth, GPS and mobile chipsets including CSR
Pack size : T&R 3k pcs per reel
jQuery(this).corner();
nRF24L01- 2.4GHz Transceiver
Retail Price:
jQuery(this).corner();
2.4 GHz wireless data transmission,...
Retail Price: