Today 21/11/2025 - 11:12:25 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
60
Total accessing:
6491344
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
PIC16Fxxx 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
Programming tools and debugging
as Pickit 2, Pickit3, ICD2 ...
The development board
great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
Help note:
Làm thế nào để mua hàng online
Các Phương thức Thanh toán
Thanh toán qua Paypal
Thoả thuận mua hàng vượt số lượng tồn kho
Semiconductor & Sensor >
Microcontroller (MCU)
>
Microchip Microcontroller
>
PIC16F MCUs
> PIC16F54-I/P
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
PIC16F54-I/P
MCU 8BIT 768B FLASH DIP-18
(
Update 30/11/2024
)
Part No.:
PIC16F54-I/P
Date added::
10/07/2013
Brand:
Microchip
Origin:
Genuine
Package:
DIP(18)
Category:
PIC16F MCU
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (USD)
1.25
1.20
1.15
Product Unit:
pcs
In stock:
300 pcs
Views:
7371
Quantity:
Note:
Product information
PIC16F54-I/P
MCU 8BIT 768B FLASH DIP-18
Datasheets
PIC16F5(4, 7, 9)
Tips N Tricks Guide
PIC16F54 Programming Spec
Standard Package
25
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
PIC® 16F
Packaging
Tube
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
POR, WDT
Number of I /O
12
Program Memory Size
768B (512 x 12)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
25 x 8
Voltage - Supply (Vcc/Vdd)
2 V ~ 5.5 V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C
Package / Case
18-DIP (0.300", 7.62mm)
Other Names
PIC16F54IP
Items 3/25