Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 34
Total accessing: 9782705
 
Filter by Manufacturer

Semiconductor & Sensor >
Memory ICs > 24Cxx Serial EEPROM > AT24C128C-SSHM-T
Images are for reference only, Please See Product Specifications
AT24C128C-SSHM-T
I2C Serial EEPROM 128KBIT 1MHZ SOIC-8 (Update 24/08/2023)
Part No.:  AT24C128C-SSHM-T
Date added::  11/03/2015
Brand:  ATMEL
Origin:  Genuine
Package:  SOIC(8)
Category:  Memory-I2C Serial EEPROM
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250+
Unit price (VNĐ) 14,000 13,500 13,000 12,500
Product Unit:  pcs
In stock:  163 pcs
Views:  3531
Quantity: 
  1. Product information
AT24C128C-SSHM-T IC EEPROM 128KBIT 1MHZ SOIC-8

Datasheets AT24C128C
Standard Package 4,000
Category

Integrated Circuits (ICs)

Family

Memory

Series -
Packaging Tape & Reel (TR)
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 128K (16K x 8)
Speed 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC