Today 12/01/2026 - 12:28:54 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
145
Total accessing:
7437312
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
> MF-MSMF250/16
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MF-MSMF250/16
2.5A/16V SMD-1812 PTC Resettable Fuses
(
Update 13/05/2021
)
Part No.:
MF-MSMF250/16
Date added::
02/02/2015
Brand:
Bourns Inc.
Origin:
Genuine
Package:
SMD1812(2)
Category:
Fuses
Pricing:
Quantity (pcs)
1 - 49
50 - 249
250 - 499
500 - 999
1000+
Unit price (USD)
0.20
0.19
0.18
0.17
0.16
Product Unit:
pcs
In stock:
1386 pcs
Views:
6083
Quantity:
Note:
Product information
MF-MSMF250/16
2.5A/16V SMD-1812 PTC Resettable Fuses
DataSheet
Features
100 % compatible with all previous generations of 1812 SMT devices
Compatible with Pb and Pb-free solder reflow profiles
Surface mount packaging for automated assembly
Agency recognition:
UL, CSA, TÜV
...
2000 pcs / rell
Applications
High Density Circuit Board Applications:
Hard disk drives
PC motherboards
PC peripherals
Point-of-sale (POS) equipment
PCMCIA cards
USB ports
Category
Circuit Protection
Family
PTC Resettable Fuses
Series
MF-MSMF
Packaging
Cut Tape (CT)
Voltage - Max
16V
Current - Max
100A
Current - Hold (Ih) (Max)
2.5A
Current - Trip (It)
5A
R Min/Max
0.015 ~ 0.100 Ohm
Time to Trip
5s
Package / Case
1812 (4532 Metric), Concave
Product Dimensions
MF-MSMF250/16
A
B
C
D
Min.
Max.
Min.
Max.
Min
.
Max.
Min.
mm
4.37
4.73
3.07
3.41
0.45
0.75
0.30
Inches
0.172
0.186
0.121
0.134
0.018
0.030
0.012
Items 2/4