Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 24
Total accessing: 9352948
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
RT9193-33GB
3.3V 0.3A Ultra-Low Noise, Ultra-Fast LDO Regulator (Update 19/03/2026)
Part No.:  RT9193-33GB
Date added::  06/12/2014
Brand:  Richtek
Origin:  Genuine
Package:  SOT23(5)
Category:  Low Dropout (LDO) Regulators
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 5,000 4,500 4,000 3,500
Product Unit:  pcs
In stock:  363 pcs
Views:  13222
Quantity: 
  1. Product information
  2. Products equivalent
RT9193-33GB 3.3V 0.3A  Ultra-Low Noise, Ultra-Fast LDO Regulator

Manufacturer Richtek USA Inc
Datasheets RT9193
RoHS Information Pb-Free/ Green Product Statement
Standard Package 3,000
Category Integrated Circuits (ICs)
Family PMIC - Voltage Regulators - Linear (LDO)
Series -
Packaging Tape & Reel (TR)
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 300mA
Voltage - Dropout (Typical) 0.22V @ 300mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 360mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Online Catalog 3.1V to 3.3V
Other Names RT919333GB
jQuery(this).corner();
3.3V 0.15A Low-Noise LDO Regulator ...
Retail Price: