Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 43
Total accessing: 10209853
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
L409060
External Heated Temperature Adjusted Soldering Iron (Update 17/09/2025)
Part No.:  L409060
Date added::  12/08/2014
Brand:  Lodestar
Origin:  Genuine
Category:  Soldering Iron
Pricing:  285,000 (VNĐ)
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  7699
Quantity: 
  1. Product information
L409060 Mỏ hàn điều chỉnh nhiệt độ 60W (External Heated Temperature Adjusted Soldering Iron)

General
Brand   Lodestar
Material Plastic + steel
Model L409060
Quantity 1 Piece
Color  Black + Orange
Specification
Power 60W
Input Voltage  220V
Plug Specifications  3-flat-pin plug
Max Temperature  450 oC
Temperature Control  Yes oC
Other Features
Other Features  Adjustable temperature: 200~450 oC
Dimensions & Weight
Dimensions 10.51 in x 1.02 in x 1.02 in (26.7 cm x 2.6 cm x 2.6 cm)
Weight  6.21 oz (176 g)
Packing List
1 x Electric soldering iron (cable length: 140cm)