Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 21
Total accessing: 9900392
 
Filter by Manufacturer

Hardware, Tools... >
Development Board > ST Board > 32F429I-DISCOVERY
Images are for reference only, Please See Product Specifications
32F429I-DISCOVERY
Discovery kit for STM32 F429/439 lines - with STM32F429ZI MCU (Update 20/02/2025)
Part No.:  32F429I-DISCOVERY
Date added::  14/06/2014
Brand:  ST
Origin:  Genuine
Category:  STM32 ARM Development
Pricing:  1,450,000 (VNĐ)
Product Unit:  pcs
In stock:  2 pcs
Views:  10754
Quantity: 
  1. Product information
  2. Products equivalent
32F429I-DISCOVERY Discovery kit for STM32 F429/439 lines - with STM32F429ZI MCU

Description

The STM32F429 Discovery helps you to discover the high-performance microcontrollers of the STM32 F4 series and to develop your applications easily. It offers everything required for beginners and experienced users to get started quickly.

Based on the STM32F429ZIT6, it includes an ST-LINK/V2 embedded debug tool, a 2.4" QVGA TFT LCD, an external SDRAM of 64 Mbits, a gyroscope ST MEMs, a USB OTG micro-AB connector, LEDs and pushbuttons.

A large number of free ready-to-run application firmware examples are available on www.st.com/stm32f4-discovery to support quick evaluation and development.

Key Features
  • STM32F429ZIT6 microcontroller featuring 2 MB of Flash memory, 256 KB of RAM in an LQFP144 package
  • On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone
  • ST-LINK/V2 (with SWD connector for programming and debugging)
  • Board power supply: through the USB bus or from an external 3 V or 5 V supply voltage
  • 2.4" QVGA TFT LCD
  • SDRAM 64 Mbits
  • L3GD20, ST MEMS motion sensor, 3-axis digital output gyroscope
  • Six LEDs:
    • LD1 (red/green) for USB communication
    • LD2 (red) for 3.3 V power-on
    • Two user LEDs:LD3 (green), LD4 (red)
    • Two USB OTG LEDs:LD5 (green) VBUS and LD6 (red) OC (over-current)
  • Two pushbuttons (user and reset)
  • USB OTG with micro-AB connector
  • Extension header for LQFP144 I/Os for a quick connection to the prototyping board and an easy probing
Design Support

For Technical Documentation, Software & Development Tools, Hardware Resources, view the STM32F429I-DISCO official page on www.st.com to get more information: http://www.st.com/web/catalog/tools/FM116/SC959/SS1532/LN1199/PF259090

What's Onboard
Dimensions
jQuery(this).corner();
STM32 Nucleo-64 development board w...
Retail Price: