Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 41
Total accessing: 9899621
 
Filter by Manufacturer

Arduino - open-source electronics

Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. It's intended for artists, designers, hobbyists, and anyone interested in creating interactive objects or environments.

 

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
Arduino ADK R3
Arduino Mega ADK Rev.3 (ATmega2560 MCU) (Update 06/12/2023)
Part No.:  Arduino ADK R3
Date added::  13/03/2014
Brand:  TAKAMISAWA
Category:  Arduino
Pricing: 
Quantity (pcs)1 - 4 5 - 9 10+
Unit price (USD) 22.50 22.00 21.50
Product Unit:  pcs
In stock:  25 pcs
Views:  9264
Quantity: 
  1. Product information
  2. Products related
Arduino ADK R3 Arduino Mega ADK Rev.3 (ATmega2560 MCU)

Overview

The Arduino ADK is a microcontroller board based on the ATmega2560 (datasheet). It has a USB host interface to connect with Android based phones, based on the MAX3421e IC. It has 54 digital input/output pins (of which 15 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button.

The ADK is based on the Mega 2560.

Similar to the Mega 2560 and Uno, it features an ATmega8U2 programmed as a USB-to-serial converter.

Revision 3 of the board has the following new features:
- 1.0 pinout: added SDA and SCL pins that are near to the AREF pin and two other new pins placed near to the RESET pin, the IOREF that allow the shields to adapt to the voltage provided from the board. In future, shields will be compatible both with the board that use the AVR, which operate with 5V and with the Arduino Due that operate with 3.3V. The second one is a not connected pin, that is reserved for future purposes.
-Stronger RESET circuit.
For information on using the board with the Android OS, see Google's ADK documentation.

Schematic, Reference Design & Pin Mapping
Summary
Microcontroller ATmega2560
Operating Voltage 5V
Input Voltage (recommended) 7-12V
Input Voltage (limits)  6-20V
Digital I/O Pins 54 (of which 15 provide PWM output)
Analog Input Pins 16
DC Current per I/O Pin 40 mA
DC Current for 3.3V Pin 50 mA
Flash Memory 256 KB of which 8 KB used by bootloader
SRAM 8 KB
 EEPROM 4 KB
Clock Speed 16 MHz

 

jQuery(this).corner();
USB-AM/BM (280)
Cable USB 2.0 A Male / B Male 1,5m
Retail Price:
jQuery(this).corner();
KDL-091000 (217)
9V 1A Switching Power Supply
Retail Price:
jQuery(this).corner();
W5100 Ethernet Shield for Arduino
Retail Price:
jQuery(this).corner();
Cable USB-A To Micro USB-B Length 3...
Retail Price:
jQuery(this).corner();
Arduino Prototyping Shield Rev.3
Retail Price:
jQuery(this).corner();
Motor Shield for Arduino Board (L2...
Retail Price: